16 AWG Hook-Up Wire Clear 42kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 AWG Hook-Up Wire Clear 42kV 1000.0' (304.8m)
Cicoil and Harsh Environments

969M101-16-1

DigiKey Part Number
CI16B-1000-ND
Manufacturer
Manufacturer Product Number
969M101-16-1
Description
HOOK-UP 16AWG 42KV CLEAR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire Clear 42kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Jacket (Insulation) Thickness
-
Length
1000.0' (304.8m)
Voltage
42kV
Operating Temperature
-65°C ~ 165°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00097,01076 Kč97 010,76 Kč
Manufacturers Standard Package
Unit Price without VAT:97,01076 Kč
Unit Price with VAT:117,38302 Kč
Alternate Length
HOOK-UP 16AWG 42KV CLEAR 100'
In-Stock: 0
Unit Price:
HOOK-UP 16AWG 42KV CLEAR FEET
In-Stock: 0
Unit Price: