Flat Ribbon Cable Clear 8 Conductors Flat Cable 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Clear 8 Conductors Flat Cable 50.0' (15.24m)
Cicoil and Harsh Environments

969M101-14-8-050

DigiKey Part Number
969M101-14-8-050-ND
Manufacturer
Manufacturer Product Number
969M101-14-8-050
Description
CBL RIBN 8COND FLAT CLEAR 50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 8 Conductors Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
8
Pitch
-
Length
50.0' (15.24m)
Wire Gauge
14 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.190" (4.83mm)
Ribbon Width
1.160" (29.46mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
20 kV
Operating Temperature
-65°C ~ 165°C
Ratings
UL E324413, CE
Features
Hi-Flex
Conductor Material
Copper, Tinned
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
27 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100291,03230 Kč29 103,23 Kč
Unit Price without VAT:291,03230 Kč
Unit Price with VAT:352,14908 Kč