
969M101-14-3-050 | |
|---|---|
DigiKey Part Number | 969M101-14-3-050-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-14-3-050 |
Description | CBL RIBN 3COND FLAT CLEAR 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 3 Conductors Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 3 | |
Pitch | - | |
Length | 50.0' (15.24m) | |
Wire Gauge | 14 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.190" (4.83mm) | |
Ribbon Width | 0.470" (11.94mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 20 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 27 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 167,10200 Kč | 8 355,10 Kč |
| Unit Price without VAT: | 167,10200 Kč |
|---|---|
| Unit Price with VAT: | 202,19342 Kč |

