Cicoil and Harsh Environments
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969M101-10-4-SMC-025

DigiKey Part Number
969M101-10-4-SMC-025-ND
Manufacturer
Manufacturer Product Number
969M101-10-4-SMC-025
Description
CBL RIBN 4COND FLAT CLEAR 25'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 4 Conductors Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
4
Pitch
-
Length
25.0' (7.62m)
Wire Gauge
10 AWG
Conductor Strand
-
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.290" (7.37mm)
Ribbon Width
0.920" (23.36mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
20 kV
Operating Temperature
-65°C ~ 165°C
Ratings
UL E324413, CE
Features
Hi-Flex
Conductor Material
Copper, Tinned
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
47 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
252 166,57360 Kč54 164,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 166,57360 Kč
Unit Price with VAT:2 621,55406 Kč