
969M101-10-4-050 | |
|---|---|
DigiKey Part Number | 969M101-10-4-050-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-10-4-050 |
Description | CBL RIBN 4COND FLAT CLEAR 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 4 Conductors Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | - | |
Length | 50.0' (15.24m) | |
Wire Gauge | 10 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.290" (7.37mm) | |
Ribbon Width | 0.920" (23.36mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 20 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 47 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 485,05380 Kč | 24 252,69 Kč |
| Unit Price without VAT: | 485,05380 Kč |
|---|---|
| Unit Price with VAT: | 586,91510 Kč |

