


666K101-16 | |
|---|---|
DigiKey Part Number | CI16T-1000-ND 1233-666K101-16-DS-ND |
Manufacturer | |
Manufacturer Product Number | 666K101-16 |
Description | CBL RIBN 16COND 0.039 CLR 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Clear 16 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 1000' (304.80m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.630" (16.00mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 450 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,92928 Kč | 57 929,28 Kč |
| 2 000 | 52,79065 Kč | 105 581,30 Kč |
| 3 000 | 52,49500 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 57,92928 Kč |
|---|---|
| Unit Price with VAT: | 70,09443 Kč |


