
666K101-10 | |
|---|---|
DigiKey Part Number | 1233-666K101-10-DS-ND |
Manufacturer | |
Manufacturer Product Number | 666K101-10 |
Description | CBL RIBN 10COND 0.039 CLEAR FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 10 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.394" (10.00mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 450 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Spool Size | 1000' (304.80m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,14000 Kč | 147,14 Kč |
| 5 | 117,50200 Kč | 587,51 Kč |
| 10 | 106,51300 Kč | 1 065,13 Kč |
| 25 | 93,50400 Kč | 2 337,60 Kč |
| 50 | 84,73880 Kč | 4 236,94 Kč |
| 100 | 76,82200 Kč | 7 682,20 Kč |
| Unit Price without VAT: | 147,14000 Kč |
|---|---|
| Unit Price with VAT: | 178,03940 Kč |


