Cicoil Micro IDC Ribbon Cable Connector Installation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

482W101-30-250

DigiKey Part Number
CI1058-250-ND
1233-482W101-30-250-DS-ND
Manufacturer
Manufacturer Product Number
482W101-30-250
Description
CBL RIBN 30COND 0.025 CLEAR 250'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 30 Conductors 0.025" (0.64mm) Flat Cable 250.0' (76.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
30
Pitch
Length
250.0' (76.20m)
Wire Gauge
30 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.026" (0.66mm)
Ribbon Width
0.750" (19.05mm)
Jacket (Insulation) Material
-
Voltage
300 V
Operating Temperature
-65°C ~ 260°C
Ratings
-
Features
-
Conductor Material
Copper, Bare
Insulation Resistance
-
First Conductor Mark
-
Current Rating (Amps)
200 mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1278,22000 Kč278,22 Kč
5221,82200 Kč1 109,11 Kč
10201,03500 Kč2 010,35 Kč
25176,49240 Kč4 412,31 Kč
50159,97540 Kč7 998,77 Kč
100145,08360 Kč14 508,36 Kč
Spool
QuantityUnit PriceExt Price
250132,79136 Kč33 197,84 Kč
500120,73094 Kč60 365,47 Kč
750114,27028 Kč85 702,71 Kč
1 250106,71184 Kč133 389,80 Kč
1 750104,99000 Kč183 732,50 Kč
Manufacturers Standard Package
Unit Price without VAT:278,22000 Kč
Unit Price with VAT:336,64620 Kč
Alternate Length
CBL RIBN 30COND 0.025 CLEAR 5'
In-Stock: 0
Unit Price:
CBL RIBN 30COND 0.025 CLEAR 10'
In-Stock: 0
Unit Price: