
482W101-28-250 | |
|---|---|
DigiKey Part Number | 1233-482W101-28-250-DS-ND |
Manufacturer | |
Manufacturer Product Number | 482W101-28-250 |
Description | CBL RIBN 28COND 0.025 CLEAR FEET |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 28 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 28 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | - | |
Voltage | 300 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Current Rating (Amps) | 200 mA | |
Spool Size | 250.0' (76.20m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 5 | 122,58600 Kč | 612,93 Kč |
| 10 | 111,12100 Kč | 1 111,21 Kč |
| 25 | 97,55680 Kč | 2 438,92 Kč |
| 50 | 88,41000 Kč | 4 420,50 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |




