Flat Ribbon Cable Clear 26 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Clear 26 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Cicoil Micro IDC Ribbon Cable Connector Installation

482W101-26-250

DigiKey Part Number
CI1056-100-ND
Manufacturer
Manufacturer Product Number
482W101-26-250
Description
CBL RIBN 26COND 0.025 CLEAR 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 26 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Jacket Color
Packaging
Bulk
Ribbon Thickness
0.026" (0.66mm)
Part Status
Discontinued at DigiKey
Ribbon Width
0.650" (16.51mm)
Cable Type
Flat Cable
Voltage
300 V
Number of Conductors
26
Operating Temperature
-65°C ~ 260°C
Pitch
Conductor Material
Copper, Bare
Length
100.0' (30.48m)
Current Rating (Amps)
200 mA
Wire Gauge
30 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 26COND 0.025 CLEAR 250'
In-Stock: 441
Unit Price: 276,34000 Kč
CBL RIBN 26COND 0.025 CLEAR 5'
In-Stock: 0
Unit Price:
CBL RIBN 26COND 0.025 CLEAR 10'
In-Stock: 0
Unit Price:
CBL RIBN 26COND 0.025 CLEAR 50'
In-Stock: 0
Unit Price: