
482W101-14-250 | |
---|---|
DigiKey Part Number | 1233-482W101-14-250-DS-ND |
Manufacturer | |
Manufacturer Product Number | 482W101-14-250 |
Description | CBL RIBN 14COND 0.025 CLEAR FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 14 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.350" (8.89mm) | |
Jacket (Insulation) Material | - | |
Voltage | 300 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Current Rating (Amps) | 200 mA | |
Spool Size | 250.0' (76.20m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 126,65000 Kč | 126,65 Kč |
2 | 115,08500 Kč | 230,17 Kč |
3 | 108,73333 Kč | 326,20 Kč |
5 | 101,19200 Kč | 505,96 Kč |
7 | 96,50286 Kč | 675,52 Kč |
10 | 91,73500 Kč | 917,35 Kč |
25 | 80,53720 Kč | 2 013,43 Kč |
50 | 72,98420 Kč | 3 649,21 Kč |
100 | 66,16440 Kč | 6 616,44 Kč |
Unit Price without VAT: | 126,65000 Kč |
---|---|
Unit Price with VAT: | 153,24650 Kč |


