Flat Ribbon Cable Clear 10 Conductors 0.025" (0.64mm) Flat Cable 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Clear 10 Conductors 0.025" (0.64mm) Flat Cable 50.0' (15.24m)
Cicoil Micro IDC Ribbon Cable Connector Installation

482W101-10-250

DigiKey Part Number
CI1052-50-ND
Manufacturer
Manufacturer Product Number
482W101-10-250
Description
CBL RIBN 10COND 0.025 CLEAR 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 10 Conductors 0.025" (0.64mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
50.0' (15.24m)
Wire Gauge
30 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.026" (0.66mm)
Ribbon Width
0.250" (6.35mm)
Jacket (Insulation) Material
-
Voltage
300 V
Operating Temperature
-65°C ~ 260°C
Ratings
-
Features
-
Conductor Material
Copper, Bare
Insulation Resistance
-
First Conductor Mark
-
Current Rating (Amps)
200 mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 10COND 0.025 CLEAR 250'
In-Stock: 322
Unit Price: 146,78000 Kč
CBL RIBN 10COND 0.025 CLEAR 5'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.025 CLEAR 10'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.025 CLEAR 25'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.025 CLEAR 100'
In-Stock: 0
Unit Price: