


310J101-64-050 | |
|---|---|
DigiKey Part Number | 310J101-64-050-ND |
Manufacturer | |
Manufacturer Product Number | 310J101-64-050 |
Description | CBL RIBN 64COND 0.05 CLEAR 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 64 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 64 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 3.200" (81.28mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 450 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 278,49220 Kč | 13 924,61 Kč |
| 100 | 252,66470 Kč | 25 266,47 Kč |
| 150 | 238,78647 Kč | 35 817,97 Kč |
| 250 | 222,51328 Kč | 55 628,32 Kč |
| 350 | 212,49017 Kč | 74 371,56 Kč |
| 500 | 202,43920 Kč | 101 219,60 Kč |
| Unit Price without VAT: | 278,49220 Kč |
|---|---|
| Unit Price with VAT: | 336,97556 Kč |

