


310J101-60-050 | |
|---|---|
DigiKey Part Number | 310J101-60-050-ND |
Manufacturer | |
Manufacturer Product Number | 310J101-60-050 |
Description | CBL RIBN 60COND 0.05 CLEAR 50' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 60 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 60 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 3.000" (76.20mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 450 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 403,92000 Kč | 15 403,92 Kč |
| 2 | 13 958,42000 Kč | 27 916,84 Kč |
| 3 | 13 177,64333 Kč | 39 532,93 Kč |
| 5 | 12 258,38000 Kč | 61 291,90 Kč |
| 7 | 11 690,24714 Kč | 81 831,73 Kč |
| 10 | 11 118,94500 Kč | 111 189,45 Kč |
| Unit Price without VAT: | 15 403,92000 Kč |
|---|---|
| Unit Price with VAT: | 18 638,74320 Kč |

