Flat Ribbon Cable Clear 34 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Clear 34 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Cicoil and Harsh Environments

310J101-34

DigiKey Part Number
CI34N-500-ND
1233-310J101-34-DS-ND
Manufacturer
Manufacturer Product Number
310J101-34
Description
CBL RIBN 34COND 0.05 CLEAR 500'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Clear 34 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
34
Pitch
Length
500.0' (152.40m)
Wire Gauge
28 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
450 V
Operating Temperature
-65°C ~ 260°C
Ratings
UL E324413, CE
Features
-
Conductor Material
Copper, Bare
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
5 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 404
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500120,73094 Kč60 365,47 Kč
1 000109,93629 Kč109 936,29 Kč
1 500104,99000 Kč157 485,00 Kč
Manufacturers Standard Package
Unit Price without VAT:120,73094 Kč
Unit Price with VAT:146,08444 Kč
Alternate Length
CBL RIBN 34COND 0.05 CLEAR 5'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 CLEAR 500'
In-Stock: 1404
Unit Price: 120,73094 Kč