26 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310J101-26-CA006

DigiKey Part Number
CI1011-ND
Manufacturer
Manufacturer Product Number
310J101-26-CA006
Description
FLT RIB CBL .050" 28AWG 26C 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
6.00' (1.83m)
Features
-
Color
Clear, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 017,56000 Kč1 017,56 Kč
10864,97100 Kč8 649,71 Kč
25810,83360 Kč20 270,84 Kč
50772,15940 Kč38 607,97 Kč
100735,33950 Kč73 533,95 Kč
250689,36936 Kč172 342,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 017,56000 Kč
Unit Price with VAT:1 231,24760 Kč