Flat Ribbon Cable Clear 10 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Clear 10 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m)
Cicoil and Harsh Environments

310J101-10

DigiKey Part Number
CI10N-10-ND
Manufacturer
Manufacturer Product Number
310J101-10
Description
CBL RIBN 10COND 0.05 CLEAR 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 10 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
10.0' (3.05m)
Wire Gauge
28 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
450 V
Operating Temperature
-65°C ~ 260°C
Ratings
UL E324413, CE
Features
-
Conductor Material
Copper, Bare
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
5 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 10COND 0.05 CLEAR FEET
In-Stock: 6697
Unit Price: 57,92928 Kč
CBL RIBN 10COND 0.05 CLEAR FEET
In-Stock: 707
Unit Price: 146,78000 Kč