
806-00003-00 | |
|---|---|
DigiKey Part Number | 2150-806-00003-00-ND |
Manufacturer | |
Manufacturer Product Number | 806-00003-00 |
Description | RJ45 WATERPROOF COVER(WIDE THREA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | - | |
Features | IP67 - Dust Tight, Waterproof | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,68000 Kč | 65,68 Kč |
| 10 | 55,71900 Kč | 557,19 Kč |
| 25 | 52,22920 Kč | 1 305,73 Kč |
| 50 | 49,73280 Kč | 2 486,64 Kč |
| 100 | 47,35830 Kč | 4 735,83 Kč |
| 250 | 44,39192 Kč | 11 097,98 Kč |
| 500 | 42,27346 Kč | 21 136,73 Kč |
| 1 000 | 40,25644 Kč | 40 256,44 Kč |
| 2 500 | 37,73819 Kč | 94 345,48 Kč |
| Unit Price without VAT: | 65,68000 Kč |
|---|---|
| Unit Price with VAT: | 79,47280 Kč |


