



24003231-02 | |
|---|---|
DigiKey Part Number | 2150-24003231-02-ND |
Manufacturer | |
Manufacturer Product Number | 24003231-02 |
Description | CONN PLUG FMALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Yellow |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 3 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.256" ~ 0.413" (6.50mm ~ 10.50mm) |
Termination Solder Cup | Operating Temperature -45°C ~ 105°C |
Fastening Type Push-Twist | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Contact Material Brass, Phosphor Bronze |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Polyamide (PA66), Nylon 6/6 | Applications Communication Systems, Industrial, Lighting, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,20000 Kč | 302,20 Kč |
| 10 | 256,85600 Kč | 2 568,56 Kč |
| 25 | 240,78080 Kč | 6 019,52 Kč |
| 50 | 229,28120 Kč | 11 464,06 Kč |
| 100 | 218,34250 Kč | 21 834,25 Kč |
| 250 | 204,68088 Kč | 51 170,22 Kč |
| 500 | 194,92134 Kč | 97 460,67 Kč |
| 1 000 | 185,63168 Kč | 185 631,68 Kč |
| Unit Price without VAT: | 302,20000 Kč |
|---|---|
| Unit Price with VAT: | 365,66200 Kč |



