



24002131-02 | |
|---|---|
DigiKey Part Number | 2150-24002131-02-ND |
Manufacturer | |
Manufacturer Product Number | 24002131-02 |
Description | CONN PLUG MALE 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 2 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.256" ~ 0.413" (6.50mm ~ 10.50mm) |
Termination Solder Cup | Operating Temperature -45°C ~ 105°C |
Fastening Type Push-Twist | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Contact Material Brass, Phosphor Bronze |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Polyamide (PA66), Nylon 6/6 | Applications Communication Systems, Industrial, Lighting, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,26000 Kč | 245,26 Kč |
| 10 | 208,34600 Kč | 2 083,46 Kč |
| 25 | 195,29920 Kč | 4 882,48 Kč |
| 50 | 185,97260 Kč | 9 298,63 Kč |
| 100 | 177,09860 Kč | 17 709,86 Kč |
| 250 | 166,01728 Kč | 41 504,32 Kč |
| 500 | 158,10054 Kč | 79 050,27 Kč |
| 1 000 | 150,56315 Kč | 150 563,15 Kč |
| Unit Price without VAT: | 245,26000 Kč |
|---|---|
| Unit Price with VAT: | 296,76460 Kč |


