



23004615-01 | |
|---|---|
DigiKey Part Number | 2150-23004615-01-ND |
Manufacturer | |
Manufacturer Product Number | 23004615-01 |
Description | CONN RCPT FMALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -45°C ~ 105°C |
Termination Solder Cup | Contact Material Brass, Phosphor Bronze |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Applications Communication Systems, Industrial, Lighting, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,86000 Kč | 220,86 Kč |
| 10 | 187,74100 Kč | 1 877,41 Kč |
| 25 | 175,97880 Kč | 4 399,47 Kč |
| 50 | 167,57820 Kč | 8 378,91 Kč |
| 100 | 159,58000 Kč | 15 958,00 Kč |
| 250 | 149,59400 Kč | 37 398,50 Kč |
| 500 | 142,46058 Kč | 71 230,29 Kč |
| 1 000 | 135,66857 Kč | 135 668,57 Kč |
| Unit Price without VAT: | 220,86000 Kč |
|---|---|
| Unit Price with VAT: | 267,24060 Kč |



