



23004131-02 | |
|---|---|
DigiKey Part Number | 2150-23004131-02-ND |
Manufacturer | |
Manufacturer Product Number | 23004131-02 |
Description | CONN PLUG MALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 15A |
Number of Positions 4 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.256" ~ 0.374" (6.50mm ~ 9.50mm) |
Termination Solder Cup | Operating Temperature -45°C ~ 105°C |
Fastening Type Push-Twist | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Contact Material Brass, Phosphor Bronze |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Polyamide (PA66), Nylon 6/6 | Applications Communication Systems, Industrial, Lighting, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,29000 Kč | 275,29 Kč |
| 10 | 233,93600 Kč | 2 339,36 Kč |
| 25 | 219,27480 Kč | 5 481,87 Kč |
| 50 | 208,80940 Kč | 10 440,47 Kč |
| 100 | 198,84470 Kč | 19 884,47 Kč |
| 250 | 186,40312 Kč | 46 600,78 Kč |
| 500 | 177,51450 Kč | 88 757,25 Kč |
| 1 000 | 169,05260 Kč | 169 052,60 Kč |
| Unit Price without VAT: | 275,29000 Kč |
|---|---|
| Unit Price with VAT: | 333,10090 Kč |


