22005411-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22005411-01

DigiKey Part Number
2150-22005411-01-ND
Manufacturer
Manufacturer Product Number
22005411-01
Description
CONN RCPT FMALE 5POS SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
5A
Voltage Rating
60V
Cable Opening
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
Operating Temperature
-45°C ~ 105°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Communication Systems, Industrial, Lighting, Marine
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,47000 Kč202,47 Kč
10172,11800 Kč1 721,18 Kč
25161,33240 Kč4 033,31 Kč
50153,62960 Kč7 681,48 Kč
100146,29530 Kč14 629,53 Kč
250137,14056 Kč34 285,14 Kč
500130,59994 Kč65 299,97 Kč
1 000124,37426 Kč124 374,26 Kč
Manufacturers Standard Package
Unit Price without VAT:202,47000 Kč
Unit Price with VAT:244,98870 Kč