



22003635-01 | |
|---|---|
DigiKey Part Number | 2150-22003635-01-ND |
Manufacturer | |
Manufacturer Product Number | 22003635-01 |
Description | CONN RCPT FMALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Blue |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -45°C ~ 105°C |
Termination Solder Cup | Contact Material Brass, Phosphor Bronze |
Fastening Type Push-Twist | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Applications Communication Systems, Industrial, Lighting, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,64000 Kč | 132,64 Kč |
| 10 | 112,76600 Kč | 1 127,66 Kč |
| 25 | 105,70400 Kč | 2 642,60 Kč |
| 50 | 100,65280 Kč | 5 032,64 Kč |
| 100 | 95,84770 Kč | 9 584,77 Kč |
| 250 | 89,84632 Kč | 22 461,58 Kč |
| 500 | 85,56052 Kč | 42 780,26 Kč |
| 1 000 | 81,47973 Kč | 81 479,73 Kč |
| 2 500 | 76,38527 Kč | 190 963,18 Kč |
| Unit Price without VAT: | 132,64000 Kč |
|---|---|
| Unit Price with VAT: | 160,49440 Kč |






