



22003615-01 | |
|---|---|
DigiKey Part Number | 2150-22003615-01-ND |
Manufacturer | |
Manufacturer Product Number | 22003615-01 |
Description | CONN RCPT FMALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -45°C ~ 105°C |
Termination Solder Cup | Contact Material Brass, Phosphor Bronze |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Applications Communication Systems, Industrial, Lighting, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,03000 Kč | 147,03 Kč |
| 10 | 124,86200 Kč | 1 248,62 Kč |
| 25 | 117,03280 Kč | 2 925,82 Kč |
| 50 | 111,44340 Kč | 5 572,17 Kč |
| 100 | 106,12530 Kč | 10 612,53 Kč |
| 250 | 99,48156 Kč | 24 870,39 Kč |
| 500 | 94,73610 Kč | 47 368,05 Kč |
| 1 000 | 90,21839 Kč | 90 218,39 Kč |
| Unit Price without VAT: | 147,03000 Kč |
|---|---|
| Unit Price with VAT: | 177,90630 Kč |


