



22002635-03 | |
|---|---|
DigiKey Part Number | 2150-22002635-03-ND |
Manufacturer | |
Manufacturer Product Number | 22002635-03 |
Description | CONN RCPT FMALE 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Blue |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -45°C ~ 105°C |
Termination Solder Cup | Contact Material Brass, Phosphor Bronze |
Fastening Type Push-Twist | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Applications Communication Systems, Industrial, Lighting, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,30000 Kč | 129,30 Kč |
| 10 | 109,82500 Kč | 1 098,25 Kč |
| 25 | 102,93440 Kč | 2 573,36 Kč |
| 50 | 98,02080 Kč | 4 901,04 Kč |
| 100 | 93,33880 Kč | 9 333,88 Kč |
| 250 | 87,49632 Kč | 21 874,08 Kč |
| 500 | 83,32232 Kč | 41 661,16 Kč |
| 1 000 | 79,34850 Kč | 79 348,50 Kč |
| 2 500 | 74,38723 Kč | 185 968,08 Kč |
| Unit Price without VAT: | 129,30000 Kč |
|---|---|
| Unit Price with VAT: | 156,45300 Kč |








