
22002411-01 | |
|---|---|
DigiKey Part Number | 2150-22002411-01-ND |
Manufacturer | |
Manufacturer Product Number | 22002411-01 |
Description | CONN RCPT FMALE 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 2 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" ~ 0.268" (3.50mm ~ 6.80mm) |
Termination Solder Cup | Operating Temperature -45°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Contact Material Brass, Phosphor Bronze |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Polyamide (PA66), Nylon 6/6 | Applications Communication Systems, Industrial, Lighting, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,09000 Kč | 163,09 Kč |
| 10 | 138,64700 Kč | 1 386,47 Kč |
| 25 | 129,96320 Kč | 3 249,08 Kč |
| 50 | 123,75240 Kč | 6 187,62 Kč |
| 100 | 117,84610 Kč | 11 784,61 Kč |
| 250 | 110,47076 Kč | 27 617,69 Kč |
| 500 | 105,20056 Kč | 52 600,28 Kč |
| 1 000 | 100,18461 Kč | 100 184,61 Kč |
| Unit Price without VAT: | 163,09000 Kč |
|---|---|
| Unit Price with VAT: | 197,33890 Kč |


