
22002331-01 | |
|---|---|
DigiKey Part Number | 2150-22002331-01-ND |
Manufacturer | |
Manufacturer Product Number | 22002331-01 |
Description | CONN RCPT MALE 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 2 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" ~ 0.268" (3.50mm ~ 6.80mm) |
Termination Solder Cup | Operating Temperature -45°C ~ 105°C |
Fastening Type Push-Twist | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Contact Material Brass, Phosphor Bronze |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Polyamide (PA66), Nylon 6/6 | Applications Communication Systems, Industrial, Lighting, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,52000 Kč | 134,52 Kč |
| 10 | 114,24600 Kč | 1 142,46 Kč |
| 25 | 107,08040 Kč | 2 677,01 Kč |
| 50 | 101,96680 Kč | 5 098,34 Kč |
| 100 | 97,09700 Kč | 9 709,70 Kč |
| 250 | 91,01924 Kč | 22 754,81 Kč |
| 500 | 86,67712 Kč | 43 338,56 Kč |
| 1 000 | 82,54357 Kč | 82 543,57 Kč |
| 2 500 | 77,38233 Kč | 193 455,82 Kč |
| Unit Price without VAT: | 134,52000 Kč |
|---|---|
| Unit Price with VAT: | 162,76920 Kč |






