



21004515-06 | |
|---|---|
DigiKey Part Number | 2150-21004515-06-ND |
Manufacturer | |
Manufacturer Product Number | 21004515-06 |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 110V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -45°C ~ 105°C |
Termination Solder | Contact Material Brass, Phosphor Bronze |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Applications Communication Systems, Industrial, Lighting, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 78,35400 Kč | 783,54 Kč |
| 25 | 73,43640 Kč | 1 835,91 Kč |
| 50 | 69,92840 Kč | 3 496,42 Kč |
| 100 | 66,58950 Kč | 6 658,95 Kč |
| 250 | 62,41968 Kč | 15 604,92 Kč |
| 500 | 59,44110 Kč | 29 720,55 Kč |
| 1 000 | 56,60537 Kč | 56 605,37 Kč |
| 2 500 | 53,06532 Kč | 132 663,30 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |





