1IC03622051701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1IC03622051701

DigiKey Part Number
2150-1IC03622051701-ND
Manufacturer
Manufacturer Product Number
1IC03622051701
Description
CIRC CBL 2POS PLUG TO WIRE 1.64'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chogori Technologies Inc.
Series
Packaging
Box
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
2
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Polyurethane (TPU)
Color
Black
Shielding
Unshielded
Ingress Protection
IP66 - Dust Tight, Water Resistant
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1179,14000 Kč179,14 Kč
10152,12800 Kč1 521,28 Kč
25142,60120 Kč3 565,03 Kč
50135,78940 Kč6 789,47 Kč
100129,30800 Kč12 930,80 Kč
250121,21516 Kč30 303,79 Kč
500115,43400 Kč57 717,00 Kč
Unit Price without VAT:179,14000 Kč
Unit Price with VAT:216,75940 Kč