
1IC03622051601 | |
|---|---|
DigiKey Part Number | 2150-1IC03622051601-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03622051601 |
Description | CBL 16POS PLUG RA TO WIRE 3.28' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Chogori Technologies Inc. | Length 3.28' (1.00m) |
Series | Assembly Configuration Standard |
Packaging Box | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug, Right Angle | Color Black |
1st Connector Gender Male Pins | Shielding Shielded |
1st Connector Number of Positions 16 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,49000 Kč | 772,49 Kč |
| 10 | 656,51000 Kč | 6 565,10 Kč |
| 25 | 615,41240 Kč | 15 385,31 Kč |
| 50 | 586,04780 Kč | 29 302,39 Kč |
| 120 | 550,97800 Kč | 66 117,36 Kč |
| 360 | 512,26322 Kč | 184 414,76 Kč |
| Unit Price without VAT: | 772,49000 Kč |
|---|---|
| Unit Price with VAT: | 934,71290 Kč |


