
1IC03622051308 | |
|---|---|
DigiKey Part Number | 2150-1IC03622051308-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03622051308 |
Description | CIRC CBL 3POS PLUG TO WIRE 1.64' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,90000 Kč | 220,90 Kč |
| 10 | 187,74300 Kč | 1 877,43 Kč |
| 25 | 175,98000 Kč | 4 399,50 Kč |
| 50 | 167,58080 Kč | 8 379,04 Kč |
| 100 | 160,39110 Kč | 16 039,11 Kč |
| Unit Price without VAT: | 220,90000 Kč |
|---|---|
| Unit Price with VAT: | 267,28900 Kč |




