5 A Spring Tip - Spherical Head, 0.157" (4.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP156C40/200G

DigiKey Part Number
2376-TOP156C40/200G-ND
Manufacturer
Manufacturer Product Number
TOP156C40/200G
Description
156MIL ICT PROBE
Customer Reference
Detailed Description
5 A Spring Tip - Spherical Head, 0.157" (4.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Shine / CSRF
Series
Packaging
Box
Part Status
Active
Tip Type
Spring Tip - Spherical Head, 0.157" (4.00mm) Dia
Connection Type
-
Length - Tip
0.348" (8.85mm)
Length - Overall
1.330" (33.78mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
-
Current Rating (Amps)
5 A
Material - Body
Phosphor Copper, Gold Plated
Material - Tip
Steel, Beryllium Copper, Gold Plated
Operating Temperature
-55°C ~ 120°C
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Chip Shine / CSRF
All prices are in CZK
Box
QuantityUnit PriceExt Price
10058,79440 Kč5 879,44 Kč
Unit Price without VAT:58,79440 Kč
Unit Price with VAT:71,14122 Kč