3 A Spring Tip - Serrated Head, 0.059" (1.50mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP100I15/200G

DigiKey Part Number
2376-TOP100I15/200G-ND
Manufacturer
Manufacturer Product Number
TOP100I15/200G
Description
ICT SPRING CONTACT TEST PROBE
Customer Reference
Detailed Description
3 A Spring Tip - Serrated Head, 0.059" (1.50mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.310" (33.27mm)
Manufacturer
Chip Shine / CSRF
Current Rating (Amps)
3 A
Series
Material - Body
Phosphor Copper, Gold Plated
Packaging
Box
Material - Tip
Steel, Beryllium Copper, Gold Plated
Part Status
Active
Operating Temperature
-55°C ~ 120°C
Tip Type
Spring Tip - Serrated Head, 0.059" (1.50mm) Dia
Base Product Number
Length - Tip
0.329" (8.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 400
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of 20 855,50 Kč or more for products shipped by Chip Shine / CSRF
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
10019,81270 Kč1 981,27 Kč
20018,56140 Kč3 712,28 Kč
50017,51862 Kč8 759,31 Kč
1 00016,05874 Kč16 058,74 Kč
2 50014,80740 Kč37 018,50 Kč
5 00013,55608 Kč67 780,40 Kč
Unit Price without VAT:19,81270 Kč
Unit Price with VAT:23,97337 Kč