3 A Spring Tip - Cup Head, 0.059" (1.50mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP100E15/150G

DigiKey Part Number
2376-TOP100E15/150G-ND
Manufacturer
Manufacturer Product Number
TOP100E15/150G
Description
ICT SPRING CONTACT TEST PROBE
Customer Reference
Detailed Description
3 A Spring Tip - Cup Head, 0.059" (1.50mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.310" (33.27mm)
Manufacturer
Chip Shine / CSRF
Current Rating (Amps)
3 A
Series
Material - Body
Phosphor Copper, Gold Plated
Packaging
Box
Material - Tip
Steel, Beryllium Copper, Gold Plated
Part Status
Active
Operating Temperature
-55°C ~ 120°C
Tip Type
Spring Tip - Cup Head, 0.059" (1.50mm) Dia
Base Product Number
Length - Tip
0.329" (8.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 775
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of 20 855,50 Kč or more for products shipped by Chip Shine / CSRF
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
10020,22980 Kč2 022,98 Kč
20018,97850 Kč3 795,70 Kč
50017,93574 Kč8 967,87 Kč
1 00016,47585 Kč16 475,85 Kč
2 50015,22452 Kč38 061,30 Kč
5 00013,97319 Kč69 865,95 Kč
Unit Price without VAT:20,22980 Kč
Unit Price with VAT:24,47806 Kč