3 A Spring Tip - Spherical Head, 0.035" (0.90mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP100C09/200G

DigiKey Part Number
2376-TOP100C09/200G-ND
Manufacturer
Manufacturer Product Number
TOP100C09/200G
Description
ICT SPRING CONTACT TEST PROBE
Customer Reference
Detailed Description
3 A Spring Tip - Spherical Head, 0.035" (0.90mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Shine / CSRF
Series
Packaging
Box
Part Status
Active
Tip Type
Spring Tip - Spherical Head, 0.035" (0.90mm) Dia
Connection Type
-
Length - Tip
0.329" (8.35mm)
Length - Overall
1.310" (33.27mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
-
Current Rating (Amps)
3 A
Material - Body
Phosphor Copper, Gold Plated
Material - Tip
Steel, Beryllium Copper, Gold Plated
Operating Temperature
-55°C ~ 120°C
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 100
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Chip Shine / CSRF
All prices are in CZK
Box
QuantityUnit PriceExt Price
10020,15810 Kč2 015,81 Kč
20018,89820 Kč3 779,64 Kč
50017,84830 Kč8 924,15 Kč
1 00016,58842 Kč16 588,42 Kč
2 50015,32854 Kč38 321,35 Kč
5 00014,06866 Kč70 343,30 Kč
Unit Price without VAT:20,15810 Kč
Unit Price with VAT:24,39130 Kč