3 A Spring Tip - Serrated Head, 0.025" (0.64mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP050I064/200G

DigiKey Part Number
2376-TOP050I064/200G-ND
Manufacturer
Manufacturer Product Number
TOP050I064/200G
Description
ICT SPRING CONTACT TEST PROBE
Customer Reference
Detailed Description
3 A Spring Tip - Serrated Head, 0.025" (0.64mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Shine / CSRF
Series
Packaging
Box
Part Status
Active
Tip Type
Spring Tip - Serrated Head, 0.025" (0.64mm) Dia
Connection Type
-
Length - Tip
0.272" (6.90mm)
Length - Overall
1.700" (43.15mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
-
Current Rating (Amps)
3 A
Material - Body
Phosphor Copper, Gold Plated
Material - Tip
Steel, Beryllium Copper, Gold Plated
Operating Temperature
-55°C ~ 120°C
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 600
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Chip Shine / CSRF
All prices are in CZK
Box
QuantityUnit PriceExt Price
10044,09580 Kč4 409,58 Kč
20041,36605 Kč8 273,21 Kč
50039,47624 Kč19 738,12 Kč
1 00036,32654 Kč36 326,54 Kč
2 50033,38682 Kč83 467,05 Kč
5 00030,65708 Kč153 285,40 Kč
Unit Price without VAT:44,09580 Kč
Unit Price with VAT:53,35592 Kč