3 A Spring Tip - Wire-Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R050W

DigiKey Part Number
2376-R050W-ND
Manufacturer
Manufacturer Product Number
R050W
Description
ICT TEST PROBE RECEPTACLE
Customer Reference
Detailed Description
3 A Spring Tip - Wire-Wrap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Shine / CSRF
Series
-
Packaging
Bag
Part Status
Active
Tip Type
Spring Tip - Wire-Wrap
Connection Type
-
Length - Tip
0.570" (14.48mm)
Length - Overall
1.953" (49.60mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
-
Current Rating (Amps)
3 A
Material - Body
Phosphor Copper, Gold Plated
Material - Tip
-
Operating Temperature
-55°C ~ 120°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Chip Shine / CSRF
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10031,49700 Kč3 149,70 Kč
50031,07704 Kč15 538,52 Kč
1 00030,44710 Kč30 447,10 Kč
2 50029,39720 Kč73 493,00 Kč
5 00027,29740 Kč136 487,00 Kč
Unit Price without VAT:31,49700 Kč
Unit Price with VAT:38,11137 Kč