Flux - Water-Soluble
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS991-10M

DigiKey Part Number
315-WS991-10M-ND
Manufacturer
Manufacturer Product Number
WS991-10M
Description
WATER-SOLUBLE FLUX W/TIPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flux - Water-Soluble
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Flux - Water-Soluble
Manufacturer
Chip Quik Inc.
Form
Syringe, 0.35 oz (10g), 10cc
Series
Shelf Life
24 Months
Packaging
Bulk
Shelf Life Start
Date of Manufacture
Part Status
Active
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,22000 Kč249,22 Kč
Manufacturers Standard Package
Unit Price without VAT:249,22000 Kč
Unit Price with VAT:301,55620 Kč