
SMDSWLT.047 4OZ | |
|---|---|
DigiKey Part Number | 315-SMDSWLT.0474OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMDSWLT.047 4OZ |
Description | SOLDER WIRE SN42/BI57/AG1 .047" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Bi57Sn42Ag1 (57/42/1) Spool, 4 oz (113.40g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Bi57Sn42Ag1 (57/42/1) | |
Diameter | 0.047" (1.19mm) | |
Melting Point | 280°F (138°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool, 4 oz (113.40g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,47000 Kč | 952,47 Kč |
| 5 | 820,81200 Kč | 4 104,06 Kč |
| 10 | 769,85000 Kč | 7 698,50 Kč |
| 25 | 707,19600 Kč | 17 679,90 Kč |
| 50 | 663,10000 Kč | 33 155,00 Kč |
| 100 | 621,65000 Kč | 62 165,00 Kč |
| Unit Price without VAT: | 952,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 152,48870 Kč |



