
SMDSWLF.059 3.3 1LB | |
---|---|
DigiKey Part Number | 315-SMDSWLF.0593.31LB-ND |
Manufacturer | |
Manufacturer Product Number | SMDSWLF.059 3.3 1LB |
Description | SOLDER WIRE SN96.5/AG3.0/CU0.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean, Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 1 lb (453.59g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.059" (1.50mm) | |
Melting Point | 423 ~ 428°F (217 ~ 220°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool, 1 lb (453.59g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 232,77000 Kč | 2 232,77 Kč |
Unit Price without VAT: | 2 232,77000 Kč |
---|---|
Unit Price with VAT: | 2 701,65170 Kč |