
SMDSWLF.031 8OZ | |
|---|---|
DigiKey Part Number | SMDSWLF.0318OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMDSWLF.031 8OZ |
Description | LF SOLDER WIRE 96.5/3/0.5 TIN/SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean, Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 20 AWG, 22 SWG Spool, 8 oz (227g), 1/2 lb |
Datasheet | Datasheet |
Category | Melting Point 423 ~ 428°F (217 ~ 220°C) |
Manufacturer Chip Quik Inc. | Flux Type No-Clean, Water Soluble |
Packaging Bulk | Wire Gauge 20 AWG, 22 SWG |
Part Status Active | Process Lead Free |
Type Wire Solder | Form Spool, 8 oz (227g), 1/2 lb |
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) | Base Product Number |
Diameter 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 368,02000 Kč | 1 368,02 Kč |
| Unit Price without VAT: | 1 368,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 655,30420 Kč |






