Lead Free No-Clean, Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 27 AWG, 28 SWG Tube, 0.3 oz (8.51g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDSWLF.015 .3OZ

DigiKey Part Number
SMDSWLF.015.3OZ-ND
Manufacturer
Manufacturer Product Number
SMDSWLF.015 .3OZ
Description
LF SOLDER WIRE POCKET PACK 96.5/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean, Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 27 AWG, 28 SWG Tube, 0.3 oz (8.51g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.015" (0.38mm)
Melting Point
423 ~ 428°F (217 ~ 220°C)
Flux Type
No-Clean, Water Soluble
Wire Gauge
27 AWG, 28 SWG
Process
Lead Free
Form
Tube, 0.3 oz (8.51g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,76000 Kč272,76 Kč
Manufacturers Standard Package
Unit Price without VAT:272,76000 Kč
Unit Price with VAT:330,03960 Kč