
SMDSWLF.015 1LB | |
|---|---|
DigiKey Part Number | SMDSWLF.0151LB-ND |
Manufacturer | |
Manufacturer Product Number | SMDSWLF.015 1LB |
Description | LF SOLDER WIRE 96.5/3/0.5 TIN/SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean, Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 27 AWG, 28 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 423 ~ 428°F (217 ~ 220°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | 27 AWG, 28 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 616,98000 Kč | 2 616,98 Kč |
| Unit Price without VAT: | 2 616,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 166,54580 Kč |


