
SMDSW.031 .7OZ | |
|---|---|
DigiKey Part Number | SMDSW.031.7OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMDSW.031 .7OZ |
Description | SOLDER WIRE POCKET PACK 63/37 TI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean, Water Soluble Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Tube, 0.7 oz (19.85g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Leaded | |
Form | Tube, 0.7 oz (19.85g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |

