Leaded No-Clean, Water Soluble Wire Solder Sn63Pb37 (63/37) 20 AWG, 22 SWG Spool, 2 oz (56.70g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDSW.031 2OZ

DigiKey Part Number
SMDSW.0312OZ-ND
Manufacturer
Manufacturer Product Number
SMDSW.031 2OZ
Description
SOLDER WIRE NO-CLEAN 63/37 2OZ.
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded No-Clean, Water Soluble Wire Solder Sn63Pb37 (63/37) 20 AWG, 22 SWG Spool, 2 oz (56.70g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.031" (0.79mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean, Water Soluble
Wire Gauge
20 AWG, 22 SWG
Process
Leaded
Form
Spool, 2 oz (56.70g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
0.125 lb (56.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1221,95000 Kč221,95 Kč
Manufacturers Standard Package
Unit Price without VAT:221,95000 Kč
Unit Price with VAT:268,55950 Kč