
SMDN-25G-QTY1000 | |
|---|---|
DigiKey Part Number | 315-SMDN-25G-QTY1000-ND |
Manufacturer | |
Manufacturer Product Number | SMDN-25G-QTY1000 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 25 | |
Outer Diameter | 0.020" (0.51mm) | |
Inner Diameter | 0.010" (0.25mm) | |
Color | Red | |
Number of Pieces | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 033,79000 Kč | 2 033,79 Kč |
| 5 | 1 845,57600 Kč | 9 227,88 Kč |
| 10 | 1 769,98700 Kč | 17 699,87 Kč |
| 25 | 1 674,82480 Kč | 41 870,62 Kč |
| 50 | 1 673,58480 Kč | 83 679,24 Kč |
| Unit Price without VAT: | 2 033,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 460,88590 Kč |


