
SMDN-21G-QTY1000 | |
|---|---|
DigiKey Part Number | 315-SMDN-21G-QTY1000-ND |
Manufacturer | |
Manufacturer Product Number | SMDN-21G-QTY1000 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Purple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 21 | |
Outer Diameter | 0.032" (0.81mm) | |
Inner Diameter | 0.020" (0.51mm) | |
Color | Purple | |
Number of Pieces | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 036,13000 Kč | 2 036,13 Kč |
| 5 | 1 847,70400 Kč | 9 238,52 Kč |
| 10 | 1 772,02900 Kč | 17 720,29 Kč |
| 25 | 1 676,75680 Kč | 41 918,92 Kč |
| 50 | 1 675,51520 Kč | 83 775,76 Kč |
| Unit Price without VAT: | 2 036,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 463,71730 Kč |


