
SMDN-18G-QTY1000 | |
|---|---|
DigiKey Part Number | 315-SMDN-18G-QTY1000-ND |
Manufacturer | |
Manufacturer Product Number | SMDN-18G-QTY1000 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 18 | |
Outer Diameter | 0.050" (1.27mm) | |
Inner Diameter | 0.033" (0.84mm) | |
Color | Green | |
Number of Pieces | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 114,08000 Kč | 2 114,08 Kč |
| 5 | 1 918,46200 Kč | 9 592,31 Kč |
| 10 | 1 839,90800 Kč | 18 399,08 Kč |
| 25 | 1 740,97760 Kč | 43 524,44 Kč |
| 50 | 1 689,02880 Kč | 84 451,44 Kč |
| Unit Price without VAT: | 2 114,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 558,03680 Kč |


