
SMDN-14G | |
|---|---|
DigiKey Part Number | 315-SMDN-14G-ND |
Manufacturer | |
Manufacturer Product Number | SMDN-14G |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 14 | |
Outer Diameter | 0.072" (1.83mm) | |
Inner Diameter | 0.063" (1.60mm) | |
Color | Green | |
Number of Pieces | 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,27000 Kč | 502,27 Kč |
| 5 | 455,86600 Kč | 2 279,33 Kč |
| 10 | 437,22000 Kč | 4 372,20 Kč |
| 25 | 413,70240 Kč | 10 342,56 Kč |
| 50 | 396,76140 Kč | 19 838,07 Kč |
| 100 | 380,51320 Kč | 38 051,32 Kč |
| 500 | 345,31086 Kč | 172 655,43 Kč |
| Unit Price without VAT: | 502,27000 Kč |
|---|---|
| Unit Price with VAT: | 607,74670 Kč |



